857-013-427-104

Heilind Number:EDA857-013-427-104
Manufacturer:EDAC
Manufacturer Number:857-013-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-427-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout and 13 positions, it offers seamless connectivity for your PCB applications. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronics projects. Upgrade your connectivity solutions with this essential component.