857-013-427-108

Heilind Number:EDA857-013-427-108
Manufacturer:EDAC
Manufacturer Number:857-013-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-427-108

Detailed Description

Upgrade your high-temperature card edge connections with our top-of-the-line connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme environments. With a single row configuration and 13 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your connectivity game with this essential component.