857-013-427-112

Heilind Number:EDA857-013-427-112
Manufacturer:EDAC
Manufacturer Number:857-013-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-427-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for top-notch performance in demanding environments. This essential component boasts a sleek black hue and is meticulously engineered with UL 94V-0 Polyphenylene Sulfide housing, ensuring superior durability and fire safety. With a single row configuration and 13 positions, it offers seamless connectivity for various applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs.