857-013-431-101

Heilind Number:EDA857-013-431-101
Manufacturer:EDAC
Manufacturer Number:857-013-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-431-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 13 positions, offering seamless integration for your circuitry. Crafted with precision, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contact material, ensuring reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation and exceptional quality to streamline your electronic projects. Elevate your connectivity solutions with this essential component.