857-013-431-103

Heilind Number:EDA857-013-431-103
Manufacturer:EDAC
Manufacturer Number:857-013-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-431-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures secure power delivery with an amperage rating of 5 A. With a single row layout and 13 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operate with confidence in temperatures ranging from -40 to 105 °C, meeting the demands of various applications. Upgrade your connectivity solutions with this black Card Edge Connector.