857-013-431-104

Heilind Number:EDA857-013-431-104
Manufacturer:EDAC
Manufacturer Number:857-013-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-431-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a single row configuration with 13 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees robust and reliable operation, even in extreme conditions ranging from -40 to 105 °C. The housing's sleek black finish adds a touch of sophistication to your assembly, while the Copper Alloy contacts deliver excellent conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is assured. Whether for industrial or commercial applications, this straight-mount connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component from our line of Board To Board PCB Connectors.