857-013-431-108

Heilind Number:EDA857-013-431-108
Manufacturer:EDAC
Manufacturer Number:857-013-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-431-108

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in demanding environments. With a single row configuration, it offers 13 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.