857-013-441-104

Heilind Number:EDA857-013-441-104
Manufacturer:EDAC
Manufacturer Number:857-013-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-441-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector boasts a sleek black finish and a single row configuration with 13 positions, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector ensures reliable performance even in high-temperature environments ranging from -40 to 105°C. The straight mount orientation further enhances installation flexibility. Upgrade your PCB assembly process with this essential component.