857-013-441-107

Heilind Number:EDA857-013-441-107
Manufacturer:EDAC
Manufacturer Number:857-013-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-441-107

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring a single row layout with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration onto your PCB. With 13 positions and a current rating of 5A, it provides ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature settings. Trust in its quality and performance for your board-to-board connectivity needs.