857-013-441-108

Heilind Number:EDA857-013-441-108
Manufacturer:EDAC
Manufacturer Number:857-013-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-441-108

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 13 positions, it offers efficient power transmission at an amperage of 5A. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Trust in its straight mount orientation to deliver consistent and secure connections, making it an indispensable tool in the realm of electronic connectivity.