857-013-441-112

Heilind Number:EDA857-013-441-112
Manufacturer:EDAC
Manufacturer Number:857-013-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-441-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row layout with 13 positions, perfect for seamless board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing ensures high temperature resistance, making it ideal for a variety of applications. Crafted with copper alloy contacts, it guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ready to meet the demands of your project. Trust in its straight mount orientation for secure and stable connections, making it a valuable addition to your electronic setup.