857-013-445-102

Heilind Number:EDA857-013-445-102
Manufacturer:EDAC
Manufacturer Number:857-013-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-445-102

Detailed Description

Elevate your PCB connectivity with this high temperature card edge connector, designed for seamless integration in electronic assemblies. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With a single row and 13 positions, this connector offers ample room for secure and efficient data transfer. Engineered with precision, it features copper alloy contacts for reliable conductivity, even in demanding environments. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on the board. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.