857-013-445-107

Heilind Number:EDA857-013-445-107
Manufacturer:EDAC
Manufacturer Number:857-013-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-445-107

Detailed Description

Enhance your high-temperature applications with this Black Card Edge Connector. Designed for reliable performance, it boasts a 5 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a single row layout and Copper Alloy contact material, it offers secure connectivity with a pitch of .156 in and row spacing of .2 in. The 13 available positions cater to various connection needs, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB interconnections.