857-013-445-108

Heilind Number:EDA857-013-445-108
Manufacturer:EDAC
Manufacturer Number:857-013-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-445-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 13 positions, ensuring efficient power and signal transmission. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, it guarantees reliable operation even in extreme conditions. With a low pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure board-to-board connectivity. Its straight mount orientation further simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.