857-013-447-101

Heilind Number:EDA857-013-447-101
Manufacturer:EDAC
Manufacturer Number:857-013-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-447-101

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for seamless performance in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row, it offers 13 positions for optimal connectivity, all made possible by high-quality Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing guarantee precision in every connection. Mountable in a straight orientation, it's perfect for diverse PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for critical applications in various industries. Elevate your PCB assembly with this essential component, bridging the gap between boards with efficiency and performance.