857-013-447-103

Heilind Number:EDA857-013-447-103
Manufacturer:EDAC
Manufacturer Number:857-013-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-447-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and 13 positions provide versatility in your board-to-board connections, making it an essential component in your electronic assembly. Trust in our connector's 5A amperage rating and durable construction to meet the demands of your industrial or commercial applications.