857-013-447-104

Heilind Number:EDA857-013-447-104
Manufacturer:EDAC
Manufacturer Number:857-013-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-447-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a single row layout and 13 positions, it offers seamless connectivity for your PCB needs. The contact material, Copper Alloy, guarantees efficient transmission of power at an amperage of 5 A. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic setup. Upgrade your connectivity with this essential component.