857-013-447-107

Heilind Number:EDA857-013-447-107
Manufacturer:EDAC
Manufacturer Number:857-013-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-447-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also compliant with safety standards. Featuring a single row layout and 13 positions, it ensures seamless connections on your PCB. The copper alloy contact material guarantees efficient conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for secure and high-speed board-to-board connections in your projects.