857-013-453-102

Heilind Number:EDA857-013-453-102
Manufacturer:EDAC
Manufacturer Number:857-013-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-453-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliability under tough conditions. With a 5A amperage rating, it offers efficient power transmission. The connector's one-row design, with 13 positions and a .156-inch pitch, enables seamless board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility and functionality. Perfect for demanding applications in various industries, this connector guarantees secure and efficient data transmission. Elevate your connectivity solutions with this high-performance component.