857-013-453-104

Heilind Number:EDA857-013-453-104
Manufacturer:EDAC
Manufacturer Number:857-013-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-453-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. Its single row configuration with 13 positions offers seamless integration, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. The right-angle mount orientation allows for flexible installation, perfect for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Elevate your connectivity solutions with this essential component.