857-013-453-108

Heilind Number:EDA857-013-453-108
Manufacturer:EDAC
Manufacturer Number:857-013-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-453-108

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 13 positions, ensuring seamless integration in your circuit. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable power transmission with a 5A amperage rating. The right-angle mount orientation and a pitch of .156 inches offer versatility in assembly, while the wide operating temperature range of -40 to 105°C ensures stability in challenging environments. Elevate your PCB design with this essential component, a perfect fit for various applications in electronics and beyond.