857-013-454-103

Heilind Number:EDA857-013-454-103
Manufacturer:EDAC
Manufacturer Number:857-013-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-454-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a single row configuration and 13 positions, it offers reliable connections with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation ensures seamless integration, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Perfect for industrial applications, this connector is a essential component for your PCB setup.