857-013-454-104

Heilind Number:EDA857-013-454-104
Manufacturer:EDAC
Manufacturer Number:857-013-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-454-104

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector. Designed for durability in demanding environments, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of Copper Alloy, ensuring reliable performance under extreme conditions. With a single row configuration and a total of 13 positions, it offers ample connectivity options for your circuit boards. The right-angle mounting orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring robust and stable connections. Upgrade your PCB setup with this essential component.