857-013-454-107

Heilind Number:EDA857-013-454-107
Manufacturer:EDAC
Manufacturer Number:857-013-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-454-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a sleek and durable solution for your electronic needs. Designed for optimal performance, this connector boasts a single row layout with 13 positions, ensuring efficient and reliable data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both high temperature resistance and safety compliance. With a contact material of Copper Alloy, you can rely on superior conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.