857-013-454-108

Heilind Number:EDA857-013-454-108
Manufacturer:EDAC
Manufacturer Number:857-013-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-454-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek and durable connector in classic black features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature settings. With a contact material of Copper Alloy, it guarantees efficient power transfer at an amperage of 5A. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections across its 13 positions. The right-angle mount orientation adds versatility to its installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your connectivity solutions with this essential component in the PCB Connectors category.