857-013-457-102

Heilind Number:EDA857-013-457-102
Manufacturer:EDAC
Manufacturer Number:857-013-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-457-102

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With 13 positions and a single row configuration, it offers seamless integration for your PCB board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating suitable for various applications. Featuring a right-angle mount orientation and a pitch of .156 inches, it facilitates easy installation and connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our range of high-quality connectors for more options tailored to your specific needs.