857-013-457-103

Heilind Number:EDA857-013-457-103
Manufacturer:EDAC
Manufacturer Number:857-013-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-457-103

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for optimal performance in extreme environments. This sleek black connector boasts a single row configuration, featuring 13 copper alloy positions with a pitch of .156 inches for seamless board-to-board communication. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in harsh conditions, withstanding temperatures ranging from -40 to 105°C. The right angle mount orientation offers flexibility in installation, while the .2-inch row spacing provides efficient signal transmission. Ideal for high-demand applications, this connector guarantees a secure and stable connection for your electronic devices. Elevate your connectivity solutions with this essential component.