857-013-457-108

Heilind Number:EDA857-013-457-108
Manufacturer:EDAC
Manufacturer Number:857-013-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-457-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage rating and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 13 positions, it offers efficient board-to-board connectivity. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise placement. Its right-angle mount orientation adds versatility, and the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for a variety of applications.