857-013-458-101

Heilind Number:EDA857-013-458-101
Manufacturer:EDAC
Manufacturer Number:857-013-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-458-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic systems, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 13 positions, it offers optimal functionality for various applications. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance even in harsh environments. Ideal for board-to-board PCB connections, it features a convenient right-angle mount orientation. Elevate your connectivity solutions with this high-performance Card Edge Connector.