857-013-458-102

Heilind Number:EDA857-013-458-102
Manufacturer:EDAC
Manufacturer Number:857-013-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-458-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 13 positions, it offers seamless integration for your projects. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for right angle mounting, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Operating effortlessly in temperatures ranging from -40 to 105°C, it meets stringent performance standards. Elevate your connectivity solutions with this indispensable component.