857-013-458-104

Heilind Number:EDA857-013-458-104
Manufacturer:EDAC
Manufacturer Number:857-013-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-458-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 13 positions and a durable UL 94V-0 Polyphenylene Sulfide housing. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer easy installation. Perfect for space-saving applications, the right-angle mount orientation allows for seamless board-to-board connections. With an impressive operating temperature range of -40 to 105 °C, this connector is ideal for high-temperature environments. Upgrade your electronics with this essential component.