857-013-458-108

Heilind Number:EDA857-013-458-108
Manufacturer:EDAC
Manufacturer Number:857-013-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-458-108

Detailed Description

Enhance your high-temperature PCB connection with our robust Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 13 positions, ideal for seamless board-to-board connections. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring reliable contact. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in extreme conditions, with an operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, offers superior conductivity. Its sleek black design and right-angle mount orientation make it both functional and aesthetically pleasing. Perfect for various applications, this connector is a must-have in your inventory. Elevate your connectivity solutions with this essential component.