857-013-459-101

Heilind Number:EDA857-013-459-101
Manufacturer:EDAC
Manufacturer Number:857-013-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-459-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 13 positions, perfect for seamless board-to-board integration. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts, ensuring longevity and stability. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation adds versatility to your design, while its operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Elevate your electronic assemblies with this essential connector, a must-have in any engineering toolkit.