857-013-459-102

Heilind Number:EDA857-013-459-102
Manufacturer:EDAC
Manufacturer Number:857-013-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-459-102

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for durability, it boasts a housing made of UL 94V-0 Polyphenylene Sulfide and features Copper Alloy contacts for reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. The right-angle mount orientation adds versatility, while the 13 available positions allow for ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance in even the most demanding environments. Ideal for various electronic applications, it is a must-have component for your connectivity needs.