857-013-459-104

Heilind Number:EDA857-013-459-104
Manufacturer:EDAC
Manufacturer Number:857-013-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-459-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout featuring 13 positions, it offers seamless integration for your electronic projects. The copper alloy contacts ensure efficient power transmission, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional looking to optimize their board-to-board connections. Elevate your setup with this essential component.