857-013-459-107

Heilind Number:EDA857-013-459-107
Manufacturer:EDAC
Manufacturer Number:857-013-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-459-107

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in the most demanding environments. With a single row configuration and a generous 13 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusty companion for your electronic projects. Enhance your setup with this essential component, delivering quality and durability in one sleek package.