857-013-459-108

Heilind Number:EDA857-013-459-108
Manufacturer:EDAC
Manufacturer Number:857-013-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-459-108

Detailed Description

Upgrade your high-temperature PCB connections with this sleek black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row layout and 13 positions, this connector offers seamless connectivity, while its copper alloy contacts ensure reliable signal transmission. The right-angle mount orientation and .156-inch pitch make for easy installation, and with an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.