857-013-501-101

Heilind Number:EDA857-013-501-101
Manufacturer:EDAC
Manufacturer Number:857-013-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-501-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row with 13 positions, ideal for seamless board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a low pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temp applications. Whether for industrial or commercial use, trust in its straight mount orientation for secure installation. Elevate your connectivity with this essential component.