857-013-501-108

Heilind Number:EDA857-013-501-108
Manufacturer:EDAC
Manufacturer Number:857-013-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-501-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With a current rating of 5 A, it offers ample power for various applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With 13 positions in a single row, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial settings. Install it easily in a straight mount orientation for seamless integration into your PCB setup. Upgrade your connectivity solutions with this high-quality card edge connector.