857-013-505-101

Heilind Number:EDA857-013-505-101
Manufacturer:EDAC
Manufacturer Number:857-013-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-505-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Black. Designed for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in extreme conditions. With a single row configuration and 13 positions, it offers seamless connectivity on your board. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and robust solution for your connectivity needs. Explore our range of PCB connectors for more cutting-edge options.