857-013-505-102

Heilind Number:EDA857-013-505-102
Manufacturer:EDAC
Manufacturer Number:857-013-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-505-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 13 positions, it offers seamless integration for your electronic projects. Crafted from copper alloy, the contacts ensure reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity game with this top-of-the-line card edge connector.