857-013-521-101

Heilind Number:EDA857-013-521-101
Manufacturer:EDAC
Manufacturer Number:857-013-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With one row of 13 copper alloy contacts, it offers reliable power and data transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation. Elevate your board-to-board connections with this essential component.