857-013-521-102

Heilind Number:EDA857-013-521-102
Manufacturer:EDAC
Manufacturer Number:857-013-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-521-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 13 positions, ensuring seamless connectivity. Crafted with precision, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide, offering robust durability. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Its sleek black design adds a touch of sophistication to your PCB setup. Trust in this connector for seamless board-to-board connections that meet the highest standards of performance and durability. Elevate your electronic assemblies with this essential component.