857-013-521-107

Heilind Number:EDA857-013-521-107
Manufacturer:EDAC
Manufacturer Number:857-013-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-521-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in your PCB layouts, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in harsh environments. With a single row configuration and 13 positions, it offers ample connectivity for your applications. Crafted with copper alloy contacts, it guarantees efficient power transmission, while its 5A amperage rating suits high-power setups. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and its straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial or commercial projects. Upgrade your connectivity solutions today with this essential component.