857-013-521-108

Heilind Number:EDA857-013-521-108
Manufacturer:EDAC
Manufacturer Number:857-013-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-521-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector guarantees reliable power delivery with an amperage of 5 A. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability even in harsh environments. Featuring a single row with 13 positions and a pitch of .156 inches, it offers seamless connectivity. The copper alloy contact material and straight mount orientation further enhance its efficiency. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Elevate your PCB designs with this essential component.