857-013-521-112

Heilind Number:EDA857-013-521-112
Manufacturer:EDAC
Manufacturer Number:857-013-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-521-112

Detailed Description

Enhance your high-temperature PCB connectivity with this black Card Edge Connector. Designed for reliable performance in challenging environments, it boasts a 5 A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 13 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.