857-013-525-101

Heilind Number:EDA857-013-525-101
Manufacturer:EDAC
Manufacturer Number:857-013-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-525-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a sleek black finish and a single row configuration, this connector is perfect for high-density applications. Boasting a 5A amperage capacity and constructed with UL 94V-0 Polyphenylene Sulfide housing, it ensures both performance and safety. Its 13 copper alloy contacts offer secure and efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Ideal for board-to-board PCB connections, it is a versatile solution for various electronic applications. Trust in its durability and efficiency for your connectivity needs.