857-013-525-102

Heilind Number:EDA857-013-525-102
Manufacturer:EDAC
Manufacturer Number:857-013-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-525-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row with 13 positions, accommodating ample connections. With a 5A amperage and copper alloy contact material, it ensures efficient power transmission. The durable UL 94V-0 Polyphenylene Sulfide housing can withstand demanding conditions, while the .156" pitch and .2" row spacing offer precise alignment on PCBs. Suitable for straight mounting, it facilitates seamless integration. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent functionality, making it an essential component for various electronic applications.