857-013-525-104

Heilind Number:EDA857-013-525-104
Manufacturer:EDAC
Manufacturer Number:857-013-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-525-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 13 positions, ensuring seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees reliability even in the most demanding conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability and performance are paramount. Available in sleek black, the connector also boasts a straight mount orientation, facilitating easy installation. Elevate your connectivity solutions with this essential component.