857-013-525-108

Heilind Number:EDA857-013-525-108
Manufacturer:EDAC
Manufacturer Number:857-013-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-525-108

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. With a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector is designed to withstand extreme heat environments. Featuring a single row layout with 13 positions, it offers reliable connectivity for your electronic devices. The Copper Alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh conditions. Perfect for various applications, this connector is a must-have for any electronic setup.